Eaton Electrical M22 Selector Switches
Eaton Electrical M22 Selector Switches are modular pushbutton and selector switches with IP66, IP67, IP69K, NEMA 4X, and NEMA 13 ratings. These switches are complied with CE marked, Bureau Veritas, and GoST-R. The Moeller® series M22 illuminated selector switch actuators feature a Titanium bezel color and plastic bezel material, with a thumb-grip design and fitted ring.Features
- Environmental rating:
- IP66
- IP67
- IP69K
- NEMA 4X
- NEMA 13
- Compliances:
- GoST-R
- Bureau Veritas
- CE marked
View Results ( 20 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatılmış | Kontak Formu | Yaşam |
|---|---|---|---|---|
| M22-WK | ![]() |
Non-Illuminated | 100000 Cycles | |
| M22-WK3 | ![]() |
Non-Illuminated | 100000 Cycles | |
| M22-WKV | ![]() |
Non-Illuminated | 100000 Cycles | |
| M22-WKV-K10 | ![]() |
Non-Illuminated | SPST-NO | 100000 Cycles |
| M22-WLKV-G | ![]() |
Illuminated | 100000 Cycles | |
| M22-WRK-K10 | ![]() |
Non-Illuminated | SPST-NO | 100000 Cycles |
| M22-WRK3 | ![]() |
Non-Illuminated | 100000 Cycles | |
| M22-WRK3-K20 | ![]() |
Non-Illuminated | 2 NO | 100000 Cycles |
| M22-WRK4 | ![]() |
Non-Illuminated | 100000 Cycles | |
| M22-WRLK-W | ![]() |
Illuminated | 100000 Cycles |
Yayınlandı: 2024-10-22
| Güncellenmiş: 2025-05-01