Eaton Electronics MCLA / WCLA AEC-Q200 Chip Inductors
Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.Features
- Inductance range
- MCLA
- 0.047µH to 12µH (MCLA2012V1, MCLA3216V1)
- 0.047µH to 3.9µH (MCLA1608V1)
- 1nH to 470nH (MCLA1608V2)
- 1nH to 33nH (MCLA1005V2)
- WCLA
- 2.2nH to 2200nH (WCLA2012V1)
- 1.6nH to 470nH (WCLA1608V1)
- 1nH to 120nH (WCLA1005V1)
- MCLA
- Package
- 1206 (3216 metric) - MCLA
- 0805 (2012 metric) - MCLA/WCLA
- 0603 (1608 metric) - MCLA/WCLA
- 0402 (1005 metric) - MCLA/WCLA
- AEC-Q200 qualified
- Moisture sensitivity level (MSL) 1
- Multilayer monolithic construction yields high reliability (MCLA)
- High Q value and tight inductance tolerance (WCLA)
- -40°C to +125°C operating temperature range
Applications
- Advanced driver assistance systems (ADAS)
- Infotainment
- Wireless communications
- Wi-Fi®, BLUETOOTH®, satellites
- Antenna tuning
- Onboard computers
Schematic
Yayınlandı: 2020-09-23
| Güncellenmiş: 2025-07-01