Eaton Electronics MCQ1V Multilayer Chip Inductors

Eaton Electronics MCQ1V Multilayer Chip Inductors deliver design flexibility in RF wireless applications. These inductors offer noise filtering, impedance matching, and resonance setting for high-frequency wireless circuits. Other features include a small footprint, high Q performance, tight inductance tolerance, and high current handling capability. The MCQ1V Multilayer Chip Inductors are ideally suited for consumer, energy, industrial, computing, and medical applications.

Features

  • Packages
    • 0603 (1608 metric)
    • 0805 (2012 metric)
    • 1206 (3216 metric)
  • Multilayer monolithic construction yields high reliability
  • 0.047μH to 4.7μH inductance range
  • Moisture sensitivity level 1 (MSL)

Applications

  • Industrial connectivity (IoT)
  • Wireless communications
  • BLUETOOTH®
  • Wi-Fi®
  • Antennas
  • Machine-to-machine (M2M)
  • Mobile phones
  • Wearable devices
  • Wireless LAN
  • Computing/gaming consoles
  • Broadband components
  • RF transceiver modules
Yayınlandı: 2020-08-31 | Güncellenmiş: 2024-10-08