Eaton Electronics MPIA40-V2 Automotive Miniature Power Inductors
Eaton Electronics MPIA40-V2 Automotive-Grade Miniature Power Inductors offer high current carrying capacity and rugged flexible construction in a low profile package with heights of 1.2mm, 1.5mm, and 2.0mm. This series is AEC-Q200 Grade 3 qualified and offers self-resonant frequency (SRF) greater than 9.5MHz. These miniature power inductors provide a 0.1µH to 22µH inductance range and 1.2A to 22A current range. Applications for Eaton MPIA40-V2 Automotive-Grade Miniature Power Inductors include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, and chassis and safety electronics.Features
- AEC-Q200 Grade 3 qualified
- Surface-mount package
- High current carrying capacity
- Magnetically shielded, low electromagnetic interference (EMI)
- Rugged flexible construction
- Solder reflow temperature J-STD-020 compliant
- Moisture sensitivity level (MSL) 1
- Halogen and lead free
- RoHS complaint
Applications
- ADAS
- 77GHz radar system
- Basic and smart surround cameras
- Rear and front view cameras
- Adaptive cruise control (ACC)
- Automatic parking control
- Car black box system
- Chassis and safety electronics
- Airbag control units
- Body electronics
- Central body control modules
- Vehicle access control system
- Headlamps, tail lamps, and interior lighting
- Doors, window lifts, and seat controls
- Infotainment and cluster electronics
- Active noise cancellation (ANC)
- Audio subsystem: head unit and trunk amp
- In-vehicle infotainment (IVI) and navigation
Specifications
- 4.75mm x 4.45mm footprint in 1.2mm, 1.5mm, and 2.0mm heights
- >9.5MHz SRF
- 0.1µH to 22µH inductance range
- 1.2A to 22A current range
- -55°C to +125°C operating temperature range (ambient plus self-temperature rise)
Dimensions (mm)
Yayınlandı: 2017-04-18
| Güncellenmiş: 2025-07-01