Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and -40°C to +125°C operating temperature range. These thermistors feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NRBE NTC Thermistors are ideal for industrial process control, commercial appliances, uninterruptible power supplies (UPS), medical devices, and Internet of Things (IoT) applications.

Features

  • Faster thermal response
  • Epoxy-sealed design
  • Non-linear change in resistance vs. temperature

Applications

  • Industrial process control
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • UPS
  • Consumer appliances
  • Medical devices
  • Heating, ventilation and air conditioning, refrigeration
  • IoT

Mechanical Parameters - MM

Eaton Electronics NRBE Epoxy-Sealed Radial Lead NTC Thermistors

Videos

Yayınlandı: 2022-01-24 | Güncellenmiş: 2024-10-10