Eaton Electronics NRNE Leaded NTC Thermistors

Eaton Electronics NRNE Leaded NTC Thermistors are epoxy-coated thermistors that support temperature measurement in radial termination. These thermistors feature fast response times to quickly change measured resistance and multiple tolerances to optimize accuracy and cost. These leaded NTC thermistors also feature a 0.9Ω to 470kΩ resistance range, tinned CCS, and 0.35mm lead wire configuration. Eaton Electronics NRNE thermistors are used in white goods, energy storage, imaging systems, smart meters, medical appliances, factory automation, and smart grid controller applications.

Features

  • Epoxy coated
  • Multiple tolerances to optimize accuracy and cost
  • Fast response times to quickly change measured resistance
  • -40°C to 125°C operating temperature range
  • 0.9Ω to 470kΩ resistance range
  • 2mm bead/head size
  • Tinned CCS and 0.35mm lead wire configuration

Applications

  • Household appliances
  • Smart grid controllers
  • Factory automation
  • Medical appliances
  • Imaging systems
  • White goods
  • Smart meters
  • Energy storage
  • Thermometers
  • Thermostats
  • HVAC/R
  • Process control
  • Motor control
  • Power converters
  • Inverters and UPS systems
Yayınlandı: 2022-07-29 | Güncellenmiş: 2024-10-10