Eaton Electronics PTS Surface-Mount Resettable PTC Fuses
Eaton Electronics PTS Surface-Mount Resettable PTC Fuses are 6VDC to 24VDC or 6VDC to 60VDC surface-mount positive temperature coefficient (PTC) resettable devices. Eaton Electronics PTS Resettable PTC Fuses offer low resistance and fast time-to-trip. Case sizes include 0805, 1206, and 1812. Applications include USB peripherals, plug-and-play protection for motherboards and peripherals, power tools, set-top boxes, and more.Features
- Positive temperature coefficient (PTC)
- SMT resettable device
- Low resistance
- Fast time-to-trip
- Current range
- 0.1A to 0.75A (PTS0805)
- 0.05A to 2.0A (PTS1206)
- 0.1A to 3.0A (PTS1812)
- Voltage range
- 6VDC to 24VDC (PTS0805)
- 6VDC to 60VDC (PTS1206, PTS1812)
- Footprint
- 0805, 2012 metric (PTS0805)
- 1206, 3216 metric (PTS1206)
- 1812, 4532 metric (PTS1812)
Applications
- USB peripherals
- Plug-and-play protection for motherboards and peripherals
- Power tools
- Battery and port protection for mobile/smartphones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, netbooks, laptops, and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Yayınlandı: 2020-05-29
| Güncellenmiş: 2025-07-01