Eaton SDCx Semi-Shielded Inductors

Eaton SDCx Semi-Shielded Inductors provide a complete range of inductance and current ratings while delivering high power density, low core loss, and low DC resistance (DCR). These inductors are available in a wide variety of package sizes, and the SDCxA variant is automotive AEC-Q200 qualified. The high-precision embedded semi-shielded construction offers good performance and EMI immunity in automotive applications. Eaton SDCx Semi-Shielded Inductors are designed to deliver efficient operation, along with a balance of performance and cost.

Features

  • High power density
  • High IRMS and ISAT
  • Low DCR
  • Improved EMI immunity
  • Less interference
  • Automotive AEC-Q200 qualified (SDCxA)

Videos

Yayınlandı: 2024-08-06 | Güncellenmiş: 2024-08-15