Eaton Shielded Power Inductors
Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.Features
- High power density
- Magnetically shielded reduces EMI
- Ferrite core material
- Rugged construction for high-shock and vibration environments
- Halogen-free, lead-free
- RoHS compliant
- Shielded drum core
- Secure mounting
- Moisture Sensitivity Level 1 (MSL 1)
- AEC-Q200 qualified
Applications
- Body electronics
- Advanced Driver Assistance System (ADAS)
- LED/LCD backlighting
- High Definition Televisions (HDTV)
- Server and desktop power supplies
- Portable electronics
- Notebook and laptop regulators
- Graphics cards and battery-powered systems
- Point-of-Load (POL) modules
- Printers and peripherals
Yayınlandı: 2025-06-24
| Güncellenmiş: 2025-07-02