Eaton Electronics SMBJxxH Automotive TVS Diodes

Eaton Electronics SMBJxxH Automotive TVS Diodes are AEC-Q101 qualified and offer a peak power rating of 600W at 6.4A to 30.2A current range. These diodes feature low inductance, low leakage current, and excellent voltage clamping capability. The SMBJxxH diodes leverage a V-Groove interlock and dimple design that offers high reliability. These TVS diodes are available in a broad range of footprints designed with the DO-214AA package. The SMBJxxH diodes operate from 5V to 58V voltage range and -55°C to 150°C temperature range. Typical applications include networking systems and body electronics, ADAS and safety systems, automotive lighting, and battery management systems.

Features

  • AEC-Q101 qualified
  • 600W peak power rating
  • 6.4A to 30.2A peak current range
  • Low inductance
  • Low leakage current
  • Excellent voltage clamping capability
  • 5V to 58V reverse standoff voltage range
  • -55°C to 150°C temperature range
  • DO-214AA package

Applications

  • Communication and infotainment systems
  • Networking systems and body electronics
  • Advanced Driver Assistance Systems (ADAS) and safety systems
  • Automotive lighting
  • Battery management systems
Yayınlandı: 2021-08-09 | Güncellenmiş: 2024-10-08