Eaton Electronics TV Supercapacitors
Eaton Electronics TV Supercapacitors are high-power, maintenance-free energy storage devices with a long life. These capacitors are 3V, 10F to 100F cylindrical products with increased energy storage and power. TV supercapacitors are a drop-in replacement for HB or HV products. They provide higher power than HB or HV products with a reduced size for the same operating voltage. The operating life of the TV series is more than twice that of the HB or HV products. Eaton Electronics TV Supercapacitors provide low ESR with high pulse power, and a wide operating range across a broad temperature range.Features
- Broad capacitance ratings
- 3V voltage rating
- 10%, +30% tolerance
- Low ESR
- -40°C to +65°C operating temperature range
- Factory TS16949 certified
Applications
- Electricity meters and radio communications
- Door and trunk locks
- Server backup
- Valve and actuator power
- Remote RF radio power
- Gaming machine backup
- Battery life and run-time extension
Videos
Yayınlandı: 2016-07-01
| Güncellenmiş: 2025-07-01