ebm-papst 2200 FTD Tubeaxial Fans
ebm-papst 2200 FTD Tubeaxial Fans offer an electronically commutated external rotor motor, resulting in a fully integrated commutation electronic device. The 2200 FTD series from ebm-papst also includes electronic protection against reverse polarity, speed signal, and PWM(P) or 0-10VDC / PWM (0) speed control as standard features. The fiberglass-reinforced PA impeller and aluminum housing includes a grounding lug for screws and features air exhaust over struts, as well as UL, CSA, and VDE approvals on most models.Features
- Diecast aluminum material housing
- GRP (PA) impeller
- Exhaust-over-struts airflow direction
- Counterclockwise rotation, looking toward rotor
- Connection via single wires
- Housing with grounding lug for screw M4 x 8 (Torx)
- 1000g weight
Dimensions (mm)
View Results ( 4 ) Page
| Parça Numarası | Hava akışı | Hız | Gürültü | Güç Derecesi |
|---|---|---|---|---|
| 2218F/2TDHHO | 553 CFM (15.7 m3/min) | 5000 RPM | 66 dBA | 48 W |
| 2214F/2TDHHO | 553 CFM (15.7 m3/min) | 5000 RPM | 66 dBA | 54 W |
| 2214F/2TDHO | 465 CFM (13.2 m3/min) | 4250 RPM | 62 dBA | 41 W |
| 2218F/2TDH4P | 718 CFM (20.3 m3/min) | 6500 RPM | 72 dBA | 103 W |
Yayınlandı: 2011-04-01
| Güncellenmiş: 2025-01-27