ebm-papst 3250J S-Panther Fans

ebm-papst 3250J S-Panther Fans are high performance compact DC axial fans measuring only 92 x 92 x 38mm and are ideal for dissipating heat in limited space environments with lower system resistances and operate at more moderate speeds than the proven 3200J S-Force series. The ebm-papst 3250J S-Panther series impeller has added aeroacoustic improvements including an artificially generated surface disturbance on the blades which acts as a turbulator to delay an impending stall.

Features

  • High-performance motor
  • Robust housing of fiberglass-reinforced plastic
  • Impeller noise optimization attributed to aeroacoustic design
  • Turbulator
  • More ecological operation with reduced power consumption
  • Efficiency superior to 3200J
  • Benefits (compared to 3200J and 3200J S-Force series)
  • Improved noise characteristics
  • Superior efficiency
  • Longer service life
  • Lower power consumption

Applications

  • IT/telecom
    • IT servers
    • IT networks
  • Switch cabinets
  • Automation
  • Solar inverters
  • Frequency converters
  • Commercial refrigeration
  • Medical technology

Dimensions

ebm-papst 3250J S-Panther Fans
Yayınlandı: 2015-06-11 | Güncellenmiş: 2025-01-27