ebm-papst 4300N DC Axial Fans
ebm-papst 4300N DC Axial Fans are high-performance compact fans featuring an innovative aerodynamic design that keeps them quiet, efficient, and long-lasting. Control cabinets, enclosures, and modern machinery place high demands on thermal management by packing electrical components into small areas. High-performance compact fans are critical for keeping temperatures optimal to ensure reliable system performance. The 4300N series improves upon the 4300 series by providing up to 9 dB(A) lower acoustic noise, 40% more maximum airflow, and 8.5% higher fan efficiency. These DC axial fans are ideal for keeping temperatures optimal to ensure reliable system performance.The ebm-papst fans offer a life expectancy of up to 160,000 hours and can operate in temperatures ranging from -20°C to +75°C. The 119mm fans are ideal for automation, IT / telecom, lighting designs, medical equipment, solar inverters, and other industrial applications where high airflow and low energy consumption are required.
Features
- Long service life
- Significant noise reduction of up to -9 dB(A)
- Reinforced attachment points
- Aerodynamic guide vanes
- Innovative winglets
- Protection rating up to IP68
- Higher performance range than the previous series
- Smaller, high-efficiency motor
- Redesigned lead wire strain relief
- Available options
- Speed signal
- Go/No-go alarm
- Alarm with speed limit
- External/Internal temperature sensor
- PWM/Analog speed control input
- Moisture protection
- Salt spray protection
- Protection class IP54, IP68
Technology
- Aerodynamic guide vanes
- Innovative winglets
- Smaller, high efficiency motor
- Redesigned lead wire strain relief
Applications
- Automation
- IT / telecom
- Lighting
- Medical
- Solar inverters
- Other industrial
Yayınlandı: 2017-08-01
| Güncellenmiş: 2025-01-27