ebm-papst 4400FN High-Performance Fans
ebm-papst 4400FN High-Performance Fans are tubeaxial DC fans featuring an electronically commutated external rotor motor protected against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). ebm-papst 4400FN High-Performance Fans offer dimensions of 119mm x 119mm x 25mm and an exhaust-over-struts direction of airflow. The fans meet UL, CSA, and VDE approvals on some models.Features
- GRP (PBT) material housing
- GRP (PA) impeller
- Exhaust-over-struts direction of airflow
- Counterclockwise direction of rotation, looking towards rotor
- Connection via single wires 22AWG, TR 64
- Weight of 240g
Dimensions
Yayınlandı: 2008-05-28
| Güncellenmiş: 2025-01-27