ebm-papst IP68 Fans

ebm-papst IP68 fans offer the highest level of protection in harsh environments. The IP68 rating ensures that the electronics are encapsulated so they are water- and dust-tight while also protecting the user against potentially harmful contact. ebm-papst environmentally protected DC centrifugal and tube axial fans range from 60mm to 220mm.

Applications

  • Alternative energy
  • Appliances
  • Commercial refrigeration
  • Heating
  • IT/telecom
  • LED lighting
  • Transportation
  • Ventilation

IP68 Protection

ebm-papst IP68 Fans
ebm-papst IP68 Fans
Yayınlandı: 2015-11-16 | Güncellenmiş: 2025-03-25