ECS ECS-2520MVQ SMD MultiVolt™ Crystal Oscillators
ECS ECS-2520MVQ SMD MultiVolt™ Crystal Oscillators are compatible with a 1.8V, 2.5V, or 3.3V power supply. These MultiVolt devices can operate across a usable battery supply of 1.6VDC to 3.6VDC or in a static supply voltage application. ECS-2520MVQ oscillators are AEC-Q200 qualified and feature low jitter in a miniature 2.5mm x 2mm x 0.8mm ceramic package. Typical applications include LoRa WAN, low power/portables, industrial, and automotive.Features
- Miniature SMD HCMOS oscillator
- AEC-Q200 qualified
- Extended temperature range up to +105°C
- Compatible with 1.8V, 2.5V, or 3.3V power supplies
- Low jitter
- RoHS compliant
Applications
- LoRa WAN
- Low power/portables
- Industrial
- Automotive
Specifications
- 1.7V to 3.6V supply voltage
- 2.5mm x 2mm x 0.8mm ceramic package
- 8MHz to 125MHz frequency range
- ±25ppm or ±50ppm frequency stability
- 10mS start-up time
Yayınlandı: 2020-04-15
| Güncellenmiş: 2024-12-20