ECS ECS-2520MV SMD MultiVolt™ Crystal Oscillators

ECS ECS-2520MV SMD MultiVolt™ Crystal Oscillators are miniature HCMOS oscillators with a multi-volt capability of 1.6V to 3.6V. The ECS-2520MV series features a frequency range of 0.75MHz to 160MHz, CMOS output load of 15pF, 7ns rise and fall time, and 1pS phase jitter. ECS ECS-2520MV SMD MultiVolt Crystal Oscillators are offered in a 2.5mm x 2.0mm x 0.8mm ceramic package. Applications include low-power/portable, industrial, and Internet of Things (IoT).

Features

  • 2.5mm x 2.0mm footprint
  • Multivolt capability of 1.6V to 3.6V
  • 0.75MHz to 160MHz frequency range
  • ±20ppm to ±100ppm stability range
  • 2.5mA to 40mA maximum current consumption range
  • 10µA maximum standby current
  • 45/55% duty cycle
  • -40°C to +85°C operating temperature range
  • Low jitter
  • RoHS complaint

Applications

  • Low power/portable
  • Industrial
  • IoT
Mechanical Drawing - ECS ECS-2520MV SMD MultiVolt™ Crystal Oscillators
Yayınlandı: 2018-05-09 | Güncellenmiş: 2023-10-04