ECS 3225Q AEC-Q200 Oscillators

ECS 3225Q AEC-Q200 Oscillators are sub-miniature, SMD, AEC-Q200, HCMOS oscillators in a 3.2mm x 2.5mm x 2mm x 0.9mm ceramic package. These ECS oscillators occupy a 3.2mm x 2.5mm footprint and offer a 0.750MHz to 50MHz frequency range with ±30ppm stability (±50ppm over +105°C). The low-profile, RoHS-compliant oscillators support 1.8VDC, 2.5VDC, and 3.3VDC supply voltages. The automotive-grade oscillators feature a 15pF output load and can operate in temperatures ranging from -40°C to +85°C. ECS 3225Q series oscillators are ideal for automotive, industrial, and Internet of Things applications.

Features

  • Low profile
  • 0.750MHz to 50MHz frequency range
  • ±30ppm frequency stability @ -40°C to +105°C (DP Opt)
  • ±50ppm frequency stability @ -40°C to +125°C (DP Opt)
  • 3.2mm x 2.5mm footprint
  • 3.2mm x 2.5mm x 2mm x 0.9mm ceramic package
  • -40°C to +125°C operating temperature range
  • RoHS compliant
  • AEC-Q200 qualified

Applications

  • Automotive
  • Industrial
  • Internet of Things

Dimensions (mm)

Mechanical Drawing - ECS 3225Q AEC-Q200 Oscillators
Yayınlandı: 2018-07-09 | Güncellenmiş: 2022-10-17