ECS ECS-2100x Clock Oscillators

ECS ECS-2100x Clock Oscillators are 8-pin DIP clock oscillators that are compatible with HCMOS/TTL logic and offer low drain current. The ECS-2100x clock oscillators come in a metal package with pin 4 case ground that acts as a shielding to minimize radiation. These DIP clock oscillators operate from 1MHz to 150MHz frequency range and 0°C to 70°C temperature operating range.

Features

  • HCMOS/TTL logic compatible
  • Wide frequency range
  • Low power consumption
  • 0°C to 70°C temperature range
  • Resistance weld package
  • 5.25V maximum supply voltage
  • 3.3V operation (optional)
  • Pb-free/RoHS compliant

Dimensions (mm)

Mechanical Drawing - ECS ECS-2100x Clock Oscillators
Yayınlandı: 2021-06-24 | Güncellenmiş: 2022-03-11