ECS ECX-16R SMD Tuning Fork Crystal

ECS ECX-16R SMD Tuning Fork Crystal is a miniature crystal with a very low equivalent series resistance (ESR) rating, which is ideal for low-power microcontrollers and real-time clock (RTC) applications. The crystal is RoHS compliant and features a compact 1.6mm x 1mm footprint. The ECS ECX-16R SMD Tuning Fork Crystal offers a 32.768KHz frequency rating, a ±20ppm frequency tolerance, and a 12.5pF load capacitance within a -40°C to +85°C operating temperature range. The ECX-16R crystal is ideal for wireless, commercial-off-the-shelf (COTS), industrial, and the Internet of Things (IoT) applications.

Features

  • Compact
  • 1.6mm x 1mm footprint
  • Surface mountable
  • Low ESR
  • Extended temperature range
  • RoHS compliant

Applications

  • Wireless
  • COTS
  • Industrial
  • Low-power microcontrollers
  • IoT
  • RTC

Specifications

  • 32.768KHz frequency rating
  • ±20ppm frequency tolerance
  • 12.5pF load capacitance
  • 0.5μW drive level
  • 60KΩ ESR rating
  • 7.5fF motional capacitance
  • +25°C turnover temperature
  • -0.03ppm/°C2 temperature coefficient
  • 1.5pF shunt capacitance
  • -40°C to +85°C operating temperature range
  • -55°C to +125°C storage temperature range

Dimensions (mm)

Chart - ECS ECX-16R SMD Tuning Fork Crystal
Yayınlandı: 2024-03-05 | Güncellenmiş: 2024-12-23