ECS ECX-.327-CDX SMD Tuning Fork Crystals

ECS ECX-.327-CDX SMD Tuning Fork Crystals offer a low 0.5mm to 0.9mm maximum profile range, maximum ESR ranging from 60KΩ to 80KΩ, and ±20ppm frequency tolerance. The ECS ECX-.327-CDX components feature a 32.768KHz frequency and a -40°C to +85°C operating temperature range. These ECS tuning fork crystals are ideal for use in the Internet of Things (IoT) and low-power real-time clocks (RTC) applications.

Features

  • Low profile
  • Compact SMD packages
  • Extended temperature range
  • Reflow solderable
  • RoHS compliant

Applications

  • IoT
  • Low-power RTC

Specifications

  • 32.768KHz frequency
  • 4pF to 12.5pF load capacitance range
  • 1.3pF to 2.0pF shunt capacitance range
  • 60KΩ or 80KΩ maximum ESR options
  • -0.028ppm/°C to -0.040ppm/°C2 temperature coefficient range
  • 0.5μW maximum drive level
  • ±3ppm aging (first year)
  • Temperature ranges
    • +20°C to +30°C turnover range
    • -40°C to +85°C operating range
    • -55°C to +125°C storage range
Yayınlandı: 2021-08-26 | Güncellenmiş: 2024-12-23