EDAC

EDAC, established in 1966, is a world leader in providing connectors for card-edge and rack-and-panel applications. Since then, EDAC has expanded its product offering to include one of the widest ranges of interconnect solutions in the world. Products include D-Sub, RJ45, USB, HDMI, inline plug and socket, headers, magnetic spring-loaded pogo pin, and waterproof connectors. Cable assemblies and custom solutions are also available. EDAC's innovation guides the company into new customer opportunities as it challenges the status quo. This belief resonates throughout the organization and results in exceptional quality service globally.
Öne Çıkan Ürünler EDAC
Rack & Panel Connectors
Industry-standard connectors with high continuity contacts and hermaphroditic contact design.
ZD & ZD+ High-Speed Connectors
2.5mm pitch high speed connectors with speeds up to 6.25Gbps or 10Gbps per pair.
E-Seal Waterproof Connectors
Use an epoxy sealing process that seals the entire back of the connector rather than at the pins.
14K Inline Connectors
Wire-to-wire and wire-to-board construction that offers a robust connection in a compact design.