EDAC A6x Series Magnetic Jack Connectors
EDAC A6x Series Magnetic Jack Connectors are integrated connectors that combine network magnetics with RJ45 modular jack connectors. A6x connectors combine connectivity with signal conditioning, electromagnetic interference suppression, and signal isolation. These parameters were previously performed by separate and discrete magnetic components mounted on the PCB board. Available as single or stacked multiport options A6x series magnetic jack connectors are used in data, telecom, networking, and home entertainment markets for applications such as servers, hubs, routers, printers, computers, set-top boxes, and digital TV’s.Features
- 10/100 or 1000 Base T options, full IEEE 802.3 compliance
- Integrated magnetics provide signal integrity, DC isolation, and protection for PHY chip
- Integrated design reduces component inventory and process costs
- Spring fingers on shells guarantee advanced EMI/RFI suppression
- LED options provide a visual indication of port status and activity information for the user
- Tab up or down options create a complete design with board and unit compatibility
Applications
- Networking
- Servers
- Hubs
- Routers
- Printers
- Data
- Telecom
- Home Entertainment
- Digital TV's
Videos
Yayınlandı: 2012-10-12
| Güncellenmiş: 2025-05-01