EDAC External & Internal Mini SAS HD Connectors

EDAC External and Internal Mini SAS HD Connectors comply with SAS 3.0 and include surface mount, press-fit right angle, and press-fit vertical versions. EDAC 904 series connectors are right-angle press-fit external connectors with 1x1 or 1x2 port configurations. EDAC 902 and 903 are press-fit internal connectors with 1x1, 1x2, or 1x4 port configurations. 900 and 901 are surface mount internal connectors with 1x1 or 1x2 port configurations and 85Ω or 100Ω impedance.

Features

  • 900/901
    • Vertical SMT
    • 0.75mm pitch
    • Power sum
      • PSNEXT 12Gbps at <-30dB
      • PSFEXT 12Gbps at <-30dB
    • 1x1 port, 1x2 port configurations
    • 12.41mm height
    • SAS 3.0 compliant
  • 902
    • Right angle
    • 0.75mm pitch
    • Power sum
      • PSNEXT 12Gbps at <-30dB
      • PSFEXT 12Gbps at <-30dB
    • 1x1 port, 1x2 port configurations
    • SAS 3.0 compliant
  • 903
    • Vertical
    • 0.75mm pitch
    • Power sum
      • PSNEXT 12Gbps at <-30dB
      • PSFEXT 12Gbps at <-30dB
    • 1x1 port, 1x2 port configurations
    • SAS 3.0 compliant
  • 904
    • External
    • Right angle
    • 0.75mm pitch
    • Power sum
      • PSNEXT 12Gbps at <-30dB
      • PSFEXT 12Gbps at <-30dB
    • 1x1 port, 1x2 port configurations
    • SAS 3.0 compliant

Applications

  • Servers
  • Data storage
  • Switches
Yayınlandı: 2018-10-30 | Güncellenmiş: 2024-10-03