EDAC Rack & Panel Connectors
EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.Features
- Industry-standard connector with highly dependable contacts
- Hermaphroditic contact design for no-fail interconnections
- 100% fit, form, and function alternative to Elco 8016 series
- Gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts
- Crimp contacts available pre-installed, separately in bulk, or on a reel for automated process
- In 20 to 120 positions with actuating screw or locknut, both with polarizing hardware
- Plastic and metal covers with cable clamps for strain relief
Videos
Series Overview
Yayınlandı: 2019-11-22
| Güncellenmiş: 2024-10-03