EDAC Spring-Loaded Magnetic Connectors & Assemblies
EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.Features
- Magnets increase reliability of connection and provide polarization
- Spring-loaded contacts maintain connection to provide stable current flow in vibration environments
- Precision machined to ensure high quality and low resistance
- Reliable, precision-made interconnect solution ideal for demanding requirements of electronic applications
- Assembled into high-temperature thermoplastic to form connector arrays
- High-quality "tear-away" design prevents damage caused by unintended disconnection
- Magnets pull connectors together and users can pull them apart, resulting in a quick mating and un-mating process
- Designed to be more convenient than standard pogo connectors
- Convenient for consumer electronics and in test environments requiring a high number of mating cycles (up to 30,000 mating cycles)
Applications
- Mobile charging devices
- Laptops
- Wearable technologies
- Audio equipment
- Medical devices
- Power tools
- Lighting systems
- Gaming controllers
Videos
Series Overview
Additional Resources
Yayınlandı: 2023-09-18
| Güncellenmiş: 2024-10-03