EDAC USB 3.0 Type A & B Receptacles

EDAC USB 3.0 Type A and B Receptacles feature SuperSpeed interface technology that achieves up to a 5Gbps data rate while remaining backward compatible with USB 2.0. The right angle, through-hole standard receptacle, features friction lock grounding fingers and metal shielding for EMI, RFI, and ESD protection. EDAC USB 3.0 Type A and B Receptacles are composed of a high-temperature material capable of withstanding the extreme conditions of the SMT process.

Features

  • Industry-standard plug and play technology hot pluggable
  • Compatible with synchronous and asynchronous data transfer
  • Data and power combined in one small package

Specifications

  • 1 port
  • 9 contacts
  • 1A or 1.8A current rating
Yayınlandı: 2010-02-22 | Güncellenmiş: 2024-10-03