EDAC ZD & ZD+ High-Speed Connectors

EDAC 500 series ZD and ZD+ Connectors are 2.5mm pitch high-speed connectors with speeds up to 6.25Gbps or 10Gbps per pair. These connectors are ideally suited for telecom applications, servers, and data storage. EDAC ZD and ZD+ Connectors offer two-pair and four-pair versions and a variety of different heights.

Applications

  • Telecom
  • Servers
  • Data storage

Specifications

  • Contact Resistance
    • 55mΩ maximum (ZD+ series)
    • 40mΩ maximum (ZD series)
  • 250VAC voltage rating
  • 550VAC between adjacent contacts for 60s dielectric withstand voltage
  • 10,000MΩ minimum insulation resistance
  • -65°C to +105°C operating temperature range
  • Current Rating
    • 0.6A (ZD+ series)
    • 0.7A (ZD series)

Videos

Yayınlandı: 2018-10-29 | Güncellenmiş: 2022-10-20