Embedded Artists EAR00497 2GF M.2 Module
Embedded Artists EAR00497 2GF M.2 Module is a drop-in certified solution featuring Murata's 2GF module (LBEE5WV2GF), which is based on the Infineon CYW43022 chipset. The 2GF module offers a flexible method for evaluating different Wi-Fi®/BT solutions with Wi-Fi, BLUETOOTH®, and Bluetooth Low Energy (LE). The EAR00497 saves space and cost by implementing an external antenna via a u.fl.connector.The Embedded Artists EAR00497 2GF M.2 Module is supported by kits for i.MX 8/9 development. The device is ideal for IoT, asset management, smart home, healthcare, and industrial automation.
Features
- Drop-in, certified solution
- Modular and flexible approach to evaluate different Wi-Fi / BT solutions
- Access to maintained software drivers (Linux and SDK) with responsive support from Murata
- Futureproofing
- Supported by Embedded Artists' developer's kits for i.MX 8/9 development
- One component, instead of 40+
- No RF expertise is required
- Developed in close collaboration with Murata
Applications
- Industrial and building automation
- Smart home
- Voice assist device
- Smart printer
- Smart speaker
- Home automation gateway
- IP camera
- Asset management
- IoT applications
- Retail/POS
- Healthcare and medical devices
- Smart city
Specifications
- Wi-Fi 5,802.11 a/b/g/n/ac
- Bluetooth 5.4 BR/EDR/LE
- SDIO 3.0 interface, SDR50 at 80MHz
- Infineon CYW43022 chipset
- 78Mbps data rate
- -20°C to +70°C operational Temperature
- 32.768kHz frequency
- 30% to 70% duty cycle
Dimensions
Yayınlandı: 2024-09-24
| Güncellenmiş: 2024-10-01