Specifications
- Connectors and interfaces:
- 10/100Mbps Ethernet RJ45 connector
- USB OTG interface with ESD protection
- USB Host interface with ESD protection
- SD memory card connector
- M.2 connector for Wi-Fi/BT module
- Debug interface with 2x5 position 50 mil pitch Cortex debug connector and 2x10 position 100 mil pitch ARM debug connector with ESD protection
- Expansion connectors for accessing OEM board signals
- Audio codec with 3.5mm audio jack connector
- Power:
- 5VDC supply voltage to either the micro-AB USB connector or 2.1mm power jack connector
- External VBAT powering possible
- Reverse polarity protection
- Internal 3.3V/2A DC/DC buck converter
- Dimensions:
- 165mm x 104mm
- Four 4.3mm holes for mounting and grounding
Kit Contents
- iMX RT1062 OEM board
- iMX OEM carrier board v2
- One 11cm LCD with a capacitive touch panel
- One micro-B to A USB cable
Additional Resource
Videos
Yayınlandı: 2019-05-10
| Güncellenmiş: 2023-03-24