Bushings Grometler ve Burçlar

Sonuçlar: 820
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Tip Panel Kesimi Panel Kalınlığı İç Çap İle kullanmak için Özellikler Malzeme Renk Yanıcılık Derecesi Paketleme
Heyco Grometler ve Burçlar B 500-375 BLK 78.564Stokta Var
Min.: 1
Çoklu.: 1

Bushings Shorty Bushing Nylon Black Bulk
Heyco Grometler ve Burçlar B 500-375 WHITE 39.750Stokta Var
Min.: 1
Çoklu.: 1

Bushings
Heyco Grometler ve Burçlar B 531-406 BLK 65.739Stokta Var
Min.: 1
Çoklu.: 1

Bushings Shorty Bushing Nylon Black
Heyco Grometler ve Burçlar OCB 375 BLK 45.900Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Bushing 9.5 mm 3.2 mm 6.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grometler ve Burçlar OCB 500 BLK 34.920Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Bushing 12.7 mm 3.2 mm 7.9 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grometler ve Burçlar OCB 750 BLK 22.582Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Bushing 19.1 mm 3.2 mm 12.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grometler ve Burçlar OCB 1000 BLK 20.777Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Bushing 25.4 mm 3.2 mm 19.1 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grometler ve Burçlar OCB 1375 BLK 20.786Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Bushing 34.9 mm 3.2 mm 29.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grometler ve Burçlar OCB 1500 BLK 14.676Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Bushing 38.1 mm 3.2 mm 31.8 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Grometler ve Burçlar UBT 1375 BLACK 8.490Stokta Var
Min.: 1
Çoklu.: 1

Bushings Thick Panel Universal Bushing 34.9 mm Nylon Black
Heyco Grometler ve Burçlar SBT 1750-22 BLACK 30.143Stokta Var
1.000Siparişte
Min.: 1
Çoklu.: 1
Bushings Thick Panel Snap Bushing 44.5 mm 6.4 mm 34.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Grometler ve Burçlar UBT 875 BLACK 17.462Stokta Var
Min.: 1
Çoklu.: 1

Bushings Thick Panel Universal Bushing Black
Heyco Grometler ve Burçlar LTB 70-100/M20 GRAY 2.565Stokta Var
Min.: 1
Çoklu.: 1

Bushings Snap-In Liquid Tight Bushing 20.5 mm 1 mm to 4 mm Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco Grometler ve Burçlar LTB 30-50/PG7 9.204Stokta Var
Min.: 1
Çoklu.: 1

Bushings Snap-In Liquid Tight Bushing 13.2 mm 1 mm to 4 mm 0.2 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco Grometler ve Burçlar LTB50-70/PG9 26.568Stokta Var
Min.: 1
Çoklu.: 1

Bushings Snap-In Liquid Tight Bushing 16 mm 1 mm to 4 mm 0.28 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco Grometler ve Burçlar SNAP-IN GROMMET GRAY .91 MTG HOLE 2.119Stokta Var
Min.: 1
Çoklu.: 1

Bushings Snap-In Liquid Tight Bushing 23 mm 1 mm to 4 mm 0.55 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray
Amphenol PCD ALBCBS36501
Amphenol PCD Grometler ve Burçlar LightningBushing-2pc 10Stokta Var
Min.: 1
Çoklu.: 1
Bushings Round holes Nylon
Heyco Grometler ve Burçlar OCUB-625 - BUSHING 17.241Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Universal Bushing 11.1 mm Nylon Black
Heyco Grometler ve Burçlar OCB 625 BLK 32.507Stokta Var
Min.: 1
Çoklu.: 1

Bushings Open/Closed Bushing 15.9 mm 3.2 mm 11.1 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Essentra Grometler ve Burçlar Universal Bushing, .625 Hole, .437 Max ID 1.040Stokta Var
Min.: 1
Çoklu.: 1

Bushings 0.8 mm to 3.2 mm 11.1 mm Nylon Black UL 94 V-2
Essentra Grometler ve Burçlar Universal Bushing, .750 Hole, .500 Max ID 2.187Stokta Var
Min.: 1
Çoklu.: 1

Bushings 0.8 mm to 3.2 mm 12.7 mm Nylon Black UL 94 V-2
Essentra Grometler ve Burçlar Universal Bushing, .812 Hole, .500 Max ID 2.291Stokta Var
Min.: 1
Çoklu.: 1

Bushings 0.8 mm to 3.2 mm 12.7 mm Nylon Black UL 94 V-2
Essentra Grometler ve Burçlar Universal Bushing, .875 Hole, .562 Max ID 1.759Stokta Var
14.000Siparişte
Min.: 1
Çoklu.: 1

Bushings Circular - 22.2 mm 3.18 mm 14.27 mm Nylon UL 94 V-2
Essentra Grometler ve Burçlar Universal Bushing, 1.000 Hole, .750 Max ID 683Stokta Var
Min.: 1
Çoklu.: 1

Bushings 0.8 mm to 3.2 mm Nylon Black
Essentra Grometler ve Burçlar Universal Bushing, 1.093 Hole, .812 Max ID 740Stokta Var
Min.: 1
Çoklu.: 1

Bushings 0.8 mm to 3.2 mm 20.6 mm Nylon Black UL 94 V-2