Heyco Featured Products
Wire Ducting
2meter PVC wire ducting pieces engineered to protect and organize large bundles of wires and cables.
Pass-Through Thermoplastic Rubber Grommets
Features a pass-through hole for easy routing and protection through sharp-edged holes.
Liquid Tight PV Connector Caps
All-in-one solution for protecting the exposed end of any unsecured 4mm photovoltaic (PV) connector.
Crimp-tite EMC Cordgrips
For applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".
Crimpless Sunbundler® Cable Ties for Solar
Crimpless with no tools required, providing easy installation for solar applications.
Stainless Steel Cushion Clamps (CCSC)
Robust support with a UV-resistant EPDM cushion for electrical insulation and vibration absorption.
Low-Profile Cordgrips
Provides an aesthetically clean appearance outside the enclosure with a tamper-proof concept.
Quarter-Turn 80/20 Mounts (QTM)
Designed for standard 80/20 compatibility, which works with all current rail and racking systems.