3M 1U30E USB3 Vision Industrial Camera Assemblies
3M 1U30E USB3 Vision Industrial Camera Assemblies deliver transmission up to and beyond 10 meters using a metal high-transmission cable. These assemblies offer low resistance along the transmission path and maintain voltage along the entire cable connection. The 1U30E cable assemblies support USB3.0 standard (Gbps), and the connector design is compatible with USB3 vision. These assemblies are ideal for USB Type A and USB Micro B for connecting cameras to control units. The 1U30E cable assemblies are used in high-speed connection, industrial automation, and high-speed data transmission.
Features
- Transmission distances up to and beyond 10 meters with high transmission cable
- 7.7mm cable outer diameter
- Supports USB3.0 standard (Gbps)
- Up to 5Gbps data transfer
- Low resistance along power paths
- Connector design is compatible with USB3 vision
- 1.5A (VBUS, GND), 0.2A (others) current rating
- RoHS2 compliant
Applications
- High-speed connection
- High-speed data transmission
- Industrial automation
- Data transfer and storage
Comparison Chart
Yayınlandı: 2024-02-21
| Güncellenmiş: 2026-10-12