ABB CR324 Solid State Overload Relays
ABB CR324 Solid State Overload Relays provide reliable overload protection for industrial motors. These ABB solid state relays support applications up to NEMA Size 6 and accommodate currents up to 540A. With panel mount adapters, the current limit is 135A. CR324 relays are fully equipped for use on control panels and feature an adjustable full-load current setting and selectable trip classes.
Features
- 2:1 adjustable full load amps with tactile feedback dial
- Selectable 10/20/30 protection class
- Motor overload and phase-loss protection
- Up to NEMA Size 6
- Up to 540A maximum current rating (135A current limit with panel mount adapters)
- 250A to 1600A max breaker rating
Applications
- Industrial control
- Industrial automation
- Material handling
- Motor starters
- Industrial pumping systems
- Fans and blowers
Top Face Controls & Features
Typical Three-Phase Wiring Diagram
Yayınlandı: 2026-07-06
| Güncellenmiş: 2026-07-09