Advantech Ax-A503 Robotic Controllers
Advantech AFE-A503 and ASR-A503 Robotic Controllers are autonomous mobile robot (AMR) control systems that provide up to 100 TOPS of computing power. These Advantech robotic controllers feature dedicated I/Os for AMR and three M.2 expansions. The AFE-A503 and ASR-A503 also include a sensor connection for a camera, LiDAR, IMU, and optional GMSL. The devices support the Advantech Robotic Suite.
Features
- AMR AI control system up to 100 TOPS
- Sensor connection for camera, LiDAR, IMU, and optional GMSL
- Dedicated I/Os for AMR
- 4x GbE
- 4x USB
- 2x CAN FD
- 16-bit DIO
- 3x M.2 expansions
- 1x E-key
- 1x B-key
- 1x M-key (supports NVMe)
- Supports Ubuntu 24.04
- Supports Advantech Robotic Suite
Applications
- Robotics/AMR
- Industrial automation
- Industrial vision intelligence
- Smart surveillance
Block Diagram
AFE-A503 Dimensions
AFE-A503 I/O Views
ASR-A503 I/O Views
Yayınlandı: 2026-07-14
| Güncellenmiş: 2026-08-18