AMD / Xilinx Kria™ KR260 Robotics Starter Kit

AMD / Xilinx Kria™ KR260 Robotics Starter Kit is a development platform based on the Kria K26 SOM and built for robotics and industrial applications. It is complete with high-performance interfaces and native ROS 2 support for ease of development by roboticists and software developers. The KR260 Robotics Starter Kit delivers a ROS-centric development experience that allows for a quick and easy workflow for roboticists and embedded developers.

The Kria KR260 Robotics Starter Kit includes a carrier card, a Kria K26 SOM, and a thermal solution. The SOM is very compact and only includes key components such as a Zynq® UltraScale+™ MPSoC-based silicon device, memory, boot, and security module. The Robotics Starter Kit carrier card allows various interfacing options, including a power solution, multiple Ethernet interfaces, SFP+ connectivity, an SLVS-EC sensor interface, and a microSD card. The thermal solution has a heat sink, heat sink cover, and fan.

The Kria KR260 Robotics Starter Kit provides customers with a platform to evaluate their target applications and ultimately design their own carrier card with AMD / Xilinx K26 SOMs. While the SOM itself has broad applicability across markets and applications, the target applications for the Kria KR260 Robotics Starter Kit are factory automation, communication, control, and vision, specifically robotics and machine vision.

Features

  • Optimized for KRIA K26 SOM
    • 2x 240-pin connectors
    • All SOM I/O available for sensor and network connectivity
  • High-performance industrial vision
    • SLVS-EC Rx
    • 4x USB 3.0 for camera interfaces
    • DisplayPort 1.2a
  • Real-time networking interfaces
    • 4x RJ45 Ethernet Ports (10/100/1000)
    • 1 SFP+ optics (10G) for 10GE Vision
  • Expansion w/PMODs and Rasberry Pi headers
    • Extend to any sensor or interface
    • Broad Pmod ecosystem
    • e.g., Wi-Fi® adapters, RS485

Applications

  • Robotics
    • Collaborative robots
    • Surgical robots
    • Autonomous Mobile Robots (AMRs)
    • Automated Guided Vehicles (AGVs)
    • Aerial robots
    • Delivery robots
    • Cartesian robots
    • Hospitality robots
  • Machine vision
    • SLVS-EC Sensor-based camera
    • USB-Stereo camera
    • 1/10GigE Vision / CXP over Fiber
  • Industrial communication and control
    • Programmable Logic Controllers (PLC)
    • Programmable Automation Controllers (PAC)
    • Computer Numerical Control Router (CNC)
    • Wired/wireless secure industrial gateway

Videos

Overview

Location Circuit - AMD / Xilinx Kria™ KR260 Robotics Starter Kit

Block Diagram

Block Diagram - AMD / Xilinx Kria™ KR260 Robotics Starter Kit
Yayınlandı: 2022-06-02 | Güncellenmiş: 2026-06-25