Amphenol CDI Precision RF Adapters

Amphenol CDI Precision RF Adapters deliver reliable, low-loss performance across high-frequency applications up to 110GHz. These connectors are available in multiple industry-standard interfaces, supporting both solder-mount and field-replaceable designs. These options provide engineers the flexibility to optimize signal integrity, maintain consistent performance, and simplify PCB layout decisions in demanding environments. With options such as edge-launch, vertical-mount, narrow-body, and angled configurations, Amphenol CDI Precision RF Adapters offer clean RF transitions and efficient board-to-board and board-to-instrument routing. The high-quality materials, controlled impedance profiles, and robust durability ensure dependable operation for a variety of applications, including aerospace platforms, advanced instrumentation, semiconductor test equipment, and other high-speed RF systems.

Features

  • Multiple interface options
    • 1.00mm
    • 1.35mm
    • 1.85mm
    • 2.4mm
    • 2.92mm
    • 3.5mm
  • Solderless/field-replaceable options for fast installation and reuse
  • Wide frequency coverage with performance up to 110GHz
  • Flexible mounting styles
    • Vertical flange mount
    • Edge launch
    • Board mount
  • Gold-plated brass bodies for enhanced solderability and corrosion resistance
  • Rated for 500 mating cycles

Applications

  • High-speed digital systems
  • Vector network analyzers (VNA)
  • Oscilloscopes
  • Bit error ratio tests (BERT)
  • Switch matrix arrays
  • Automatic test equipment (ATE)
  • Semiconductors
  • Design validation testing
  • Integrators
  • Military and defense
  • Electronic sensors
  • Radar/guidance systems
Yayınlandı: 2026-04-08 | Güncellenmiş: 2026-08-14