Analog Devices Inc. ADL5544 & ADL5545 RF/IF Gain Block Amplifiers
Analog Devices Inc. ADL5544 and ADL5545 RF/IF Gain Block Amplifiers provide broadband operation from 30MHz to 6GHz. ADI ADL5544 provides over 34dBm of OIP3 using only 55mA from a 5V supply. ADL5544 provides a gain of 17dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5545 offers over 36dBm of OIP3 using only 56mA from a 5V supply. ADL5545 provides a gain of 24dB, which is stable over frequency, temperature, power supply, and from device to device. ADL5544 and ADL5545 are easy to implement in a wide variety of applications.Features
- ADL5544
- Fixed gain of 17.4dB
- Broadband operation from 30MHz to 6GHz
- Input/output internally matched to 50Ω
- Integrated bias control circuit
- OIP3 of 34.9dBm at 900MHz
- P1dB of 17.6dBm at 900MHz
- Noise figure of 2.9dB at 900MHz
- Single 5V power supply
- Low quiescent current of 55mA
- Wide operating temperature range of −40°C to +105°C
- Thermally efficient SOT-89 package
- ESD rating of ±1.5kV (Class 1C)
- ADL5545
- Fixed gain of 24.1dB
- Broadband operation from 30MHz to 6GHz
- Input/output internally matched to 50Ω
- Integrated bias control circuit
- OIP3 of 36.4dBm at 900MHz
- P1dB of 18.1dBm at 900MHz
- Noise figure of 2.9dB at 900MHz
- Single 5V power supply
- Low quiescent current of 56mA
- Wide operating temperature range of −40°C to +105°C
- Thermally efficient SOT-89 package
- ESD rating of ±1.5kV (Class 1C)
Block Diagram
Yayınlandı: 2013-07-01
| Güncellenmiş: 2022-03-11