Aratas A8GS Rocker Switch
Aratas A8GS Rocker Switch is a small rocker switch with a reset button. A8GS supports the design of zero-standby power products which meet or exceed the European Union ErP Eco-Design directive. The standard remote-reset model offers reset voltages of 3.3V and 5V. Also available is the A8GS-T model which features a delayed OFF function to allow safe system shutdown. Both models are UL and cUL approved and conform to EN standards.
Features
- Remote reset function
- Zero standby power
- Delayed off function - A8GS-T
- Micro load and high capacity combination model available
Applications
- Printers
- Factory automation
- Measurement
- Electronic music instruments
Yayınlandı: 2013-11-26
| Güncellenmiş: 2026-10-16