BJB Board-Level Components

BJB Board-Level Components provide solutions for PCB assembly and mechanical fastening in LED luminaire applications. The portfolio includes SMD Terminal Blocks (Classic and Pico) and push-to-fix fasteners. These components offer reliable wire-to-board connectivity and simplified assembly for manufacturers. The SMD terminal blocks Pico 46.110 feature a compact 2.7mm profile with tool-free push wire connections and contact ratings up to 300V and 9A. The Push-to-Fix (P2F) fasteners enable quick, screw-free PCB mounting with low insertion force, reliable heat dissipation through constant pressure, and resistance to shock and vibration. These solutions combined to help improve production efficiency, reduce assembly costs, and support robust LED luminaire designs. Typical applications include LED modules, light engines, linear lighting, downlighting, panel lighting, track lighting, architectural lighting, and commercial and residential luminaires.

Features

  • LED board connection and fastening solutions
  • Surface-mount components designed for automated production
  • Tool-free installation where applicable
  • Compact and space-saving components
  • Reliable mechanical retention and electrical performance
  • Designed for LED lighting applications

Applications

  • LED modules and light engines
  • Linear lighting
  • Downlighting
  • Panel lighting
  • Track lighting
  • Architectural lighting
  • Commercial and residential luminaires

Specifications

  • Push to fix fasteners:
    • Permanent contact pressure of at least 5N to 10N, depending on the version of contact pressure
    • 1.5mm to 3.6mm, depending on the model PCB thickness compatibility
    • Ø 4.3mm to 4.8mm recommended PCB mounting hole diameter
    • Ø 4.2mm ± 0.1mm typical luminaire mounting hole diameter
    • Stainless spring steel (CrNi) with silicone insulating element materials
    • Shock and vibration-resistant fastening solution
    • Maintains constant pressure for reliable thermal contact to heat sinks
  • SMD terminal blocks (Classic and Pico):
    • 1- and 2-pole options available
    • Up to 630VAC (product dependent) voltage rating
    • Up to 9A (product dependent) current rating
    • 0.20mm to 0.75mm (24AWG to 18AWG) wire range
    • -40°C to +105°C typical operating temperature range, with variants up to +125°C/+150°C
    • Lead-free reflow solder compatible, up to 260°C peak temperature
    • PPA-GF, UL 94V-0 rated (where housing is applicable) housing material
    • CuSn with hot-dipped tin plating contact material
Yayınlandı: 2026-08-31 | Güncellenmiş: 2026-09-06