Bourns CDDFN2 Surface Mount TVS Diodes

Bourns CDDFN2 Surface Mount TVS Diodes provide ESD, EFT, and surge protection for external ports of electronic devices, limiting critical damage and expensive repairs. These DFN-2-packaged devices have dimensions of 1mm x 0.6mm x 0.5mm and are intended to be mounted directly onto a printed circuit board (PCB). Specifications include a 30kV ESD protection, and they are designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (Surge) protection requirements. CDDFN2-T3V3SC diodes have a 3.3V bidirectional TVS rating, while the CDDFN2-T5V0SC series has a 5V bidirectional TVS rating. Bourns CDDFN2 Surface Mount TVS Diodes are suitable for computers, communication systems, portable instrumentation, and handheld portable devices.

Features

  • Common
    • DFN-2 package
    • 30kV ESD protection
    • RoHS compliant
    • Halogen-free
    • Meets EU 94/62/EC standard
    • ISO 14001, low-impact energy
    • -55°C to +125°C operating temperature range
  • CDDFN2-T3V3SC
    • 3.3V bidirectional TVS
    • Up to 42A current rating
  • CDDFN2-T5V0SC
    • 5V bidirectional TVS
    • Up to 18A current rating

Applications

  • Computers and peripherals
  • Communication systems
  • Portable instrumentation
  • Handheld portable device
  • Power rail protection (CDDFN2-T3V3SC only)

Recommended Footprint

Mechanical Drawing - Bourns CDDFN2 Surface Mount TVS Diodes
Yayınlandı: 2026-07-02 | Güncellenmiş: 2026-07-07