Broadcom AFBR-FS50B00 Optical Wireless Transceivers
Broadcom AFBR-FS50B00 Optical Wireless Transceivers communicate data over free space, allowing for wireless communication in various applications. Full-duplex bidirectional communication and a small form factor allow a compact system design. The AFBR-FS50B00 transceivers reduce the complexity of alignment at the system level by keeping full functionality over a 360° rotation around the optical axis. The AFBR-FS50B00 transceiver is Laser Class 1, and the AFBR-FS50B00-LT transceiver is a Laser Class 3R product. Both transceivers are RoHS-compliant and are designed for standard SMT solderability processes.
Features
- 125Mb/s to 5Gb/s data rate
- 30mm to 100mm distance range
- Bidirectional full-duplex
- Full function over a 360° rotation
- Small form factor
- 0°C to +85°C operational temperature range
- Single 3.3V power supply
- SMT solderability
- Laser Class 1 (AFBR-FS50B00)
- Laser Class 3R (AFBR-FS50B00-LT)
- RoHS compliant
Applications
- Optical wireless communication
- Through-window optical wireless communication
- Rotary optical data feedthrough
- Board-to-board communication
Block Diagram
Datasheets
Yayınlandı: 2024-07-02
| Güncellenmiş: 2026-11-16