PLX OXPCIe95x Expresso® PCI Express

PLX OXPCIe95x Expresso® PCI Express

PLX / Avago's OXPCIe95x Expresso PCI Express® are high-performance devices that come in a single chip with dual, quad and octal serial and/or parallel port connectivity solutions for PCI Express® based applications. Combining the class leading 15Mbps asynchronous data rates and deep FIFOs of PLX / Avago's ultra high performance 950 UART with advanced MSI interrupt handling and bus master DMA, it delivers outstanding system performance and unrivalled flexibility to satisfy even the most demanding serial applications.

Features
  • 2, 4 or 8 high performance UARTs with peak asynchronous data rates up to 15Mbps
  • RS232/422/485 full and half duplex interfaces
  • Deep 128-Byte receive/transmit FIFOs
  • Programmable RS485 turnaround delay
  • Flexible clock prescalar allows for a wide range of baud rates

  • Infra-red (IrDA) receive and transmit operation
  • Industrial temperature range (-40 to +85C)
  • Board device drivers support Windows Vista/XP/2K, WinCE and Linux


Part Number


Package


UARTs
RS232/
RS422/
RS485
Max
Baud
(Mbps)
Data
Bits
(#)


Parallel


GPIO


Datasheet
OXPCIE952-FBAG BGA-120 2 Yes 15 5-9 PP 8 Datasheet
OXUPCI954-LQAG LQFP-176 4 Yes 15 5-9 --- 8 † Datasheet
OXPCIE958-FBAG TFBGA-176 8 Yes 15 5-9 --- 8 † Datasheet
† = Also includes a Port expansion I/F
  • PLX Technology / Avago
  • Semiconductors|Integrated Circuits|IC-Interface
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01