Cal Test Electronics CT4536 Probe Lead Sets

Cal Test Electronics CT4536 Probe Leads are designed for handheld meter use and inline test setups in industrial, field service, and laboratory environments. Probe lead options include 2mm tip-to-right-angle banana plug and 2mm tip-to-straight banana plug configurations, with 120cm black/red probe lead pairs. The CT4536 probe body features a brass, nickel-plated tip with a removable safety cap and is rated for IEC 61010-031 protection.

Features

  • Configurations
    • 2mm tip-to-right-angle banana plug
    • 2mm tip-to-straight banana plug
  • 120cm black/red probe lead pairs for handheld meters and inline test setups
  • CT4643-120 includes an alligator clip adapter
  • Brass, nickel-plated probe tip with removable safety cap
  • 1500VDC CAT III / 1000V CAT IV (cap installed)
  • 1000V CAT II (tip cover removed)

Applications

  • Handheld meters and inline test setups
    • Industrial
    • Field service
    • Laboratory environments
Yayınlandı: 2026-08-07 | Güncellenmiş: 2026-08-12