Central Semiconductor HyperFast Rectifiers

Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.

Features

  • High current capability
  • High surge capacity
  • HyperFast recovery time (≤22ns typ.)
  • High reverse voltage capability
  • High power density
  • Energy efficiency
  • Industry standard packages and foot prints
  • Low switching losses

Applications

  • Power Factor Correction (PFC)
  • Motor control
  • DC-DC output rectification
  • Alternative energy inverters
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama
CTLHR10-06 TR13 PBFREE CTLHR10-06 TR13 PBFREE Veri Sayfası Doğrultucular 5.0A 600V Hyperfast 22ns 1.2uA 1.6Vf
CMR5H-06 TR13 PBFREE CMR5H-06 TR13 PBFREE Veri Sayfası Doğrultucular 25ns Hyperfast Rec 5.0 Amp 600V
CMR1H-04MFL TR13 PBFREE CMR1H-04MFL TR13 PBFREE Veri Sayfası Doğrultucular Hyperfast Recovery 1.0 Amp 400V 20ns
CHD8-06 TR13 PBFREE CHD8-06 TR13 PBFREE Veri Sayfası Doğrultucular 22ns Hyperfast Rec 8.0 Amp 600V
CHD8-06 BK PBFREE CHD8-06 BK PBFREE Veri Sayfası Doğrultucular 8A,600V Surface mount Rectifier-Hyperfast <25ns Single
Yayınlandı: 2014-04-15 | Güncellenmiş: 2023-05-02