ControlByWeb X-404™ Modbus RS-485 Modules

ControlByWeb X-404™ Modbus RS-485 Modules are purpose-built industrial controllers that support up to 32 RS-485 devices or sensors. Designed for Modbus networks, the X-404 modules also include a single-wire bus for temperature and humidity monitoring, providing a versatile solution for process, facility, and OEM applications. The devices feature a browser-based interface and embedded GUI logic builder, streamlining configuration and control while eliminating vendor lock-in and licensing fees. The X-404C variant integrates a cellular modem to extend Modbus master and sensor monitoring capabilities to remote or distributed environments. CWB X-404™ Modbus RS-485 Modules come in a rugged DIN-rail/wall-mountable enclosure.

Features

  • Connect up to 32 Modbus devices/sensors
  • 1-wire bus for up to 16 sensors (temperature, humidity, etc.)
  • Monitor, log, and control up to 32 remote modules, or up to 64 I/O
  • User permissions include admin, manager, and user
  • Tasks
    • 50 scheduled
    • 50 conditional
    • 20 override schedules
  • Send email alerts based on user-defined conditions (supports encrypted email servers, such as Gmail)
  • Real-time clock with NTP server synchronization
  • Automatic daylight savings and leap year adjustment
  • No software required
  • Customizable web-based control page
  • BASIC script support for advanced flexibility
  • Configurable logging
  • Graphing (logged data)
  • HTTPS/TLS encrypted
  • Static or DHCP IP address configuration
  • Modbus, SNMP, remote service, and IP filtering
  • Field updatable
  • Rugged DIN-rail/wall-mountable enclosure

Applications

  • Sensor and equipment monitoring
  • Generator monitoring
  • Temp and humidity monitoring
  • Tank level monitoring

Overview

Infographic - ControlByWeb X-404™ Modbus RS-485 Modules
Yayınlandı: 2026-08-04 | Güncellenmiş: 2026-08-10