DFRobot DFR1234 WIAnode Wireless Interactive Art Node
DFRobot DFR1234 WIAnode Wireless Interactive Art Node connects physical sensors and outputs to creative software over Wi-Fi®. The DFR1234 brings touch, motion, distance, light, temperature, and button inputs into TouchDesigner and other compatible environments without requiring microcontroller programming, driver installation, or an external MQTT server. Built-in wireless communication, sensor-data handling, and standardized output help shorten the path from an interactive concept to a working installation.
The DFRobot WIAnode delivers plug-and-play I2C connections, configurable I/O, and dedicated servo outputs for linking software with physical input, lighting, and movement. A built-in OLED displays network information, while an RGB indicator communicates the connection status. Multiple nodes can operate independently on the same network, and a single node can share live data with multiple software clients for collaborative development and distributed installations.
Support for TouchDesigner, Unity, Unreal Engine, Max/MSP, vvvv, and other MQTT-compatible tools provides flexibility across interactive art, performance, education, and creative prototyping workflows. USB Type-C® power enables operation with compatible wall adapters or portable power banks, allowing flexible placement.
Features
- Zero-code connection between physical sensors and compatible creative software
- Built-in MQTT wireless transmission and structured JSON data
- Dedicated TouchDesigner plugin for live sensor values and physical-output control
- Plug-and-play auto-detection for supported I2C sensors
- Configurable inputs and outputs for buttons, digital triggers, touch, environmental sensing, and addressable lighting
- Dedicated servo control for adding physical movement
- Multi-node deployment over a shared Wi-Fi network
- Text-file network configuration without command-line tools, drivers, or pairing applications
- Onboard display for connection and sensor information
- RGB status feedback for network configuration and connection states
- Simultaneous live-data access from multiple software clients
- USB Type-C power for fixed or portable installations
- Support for selected DFRobot Gravity modules and compatible interaction sensors
Applications
- Interactive projection mapping: connect distance and motion sensors to trigger real-time visual changes in TouchDesigner
- Immersive exhibitions: deploy dozens of WIAnodes across a gallery space using the multi-node MQTT network to gather visitor location data for Unity-based interactive floors
- Kinetic art installations: utilize the 5V servo ports and I/O inputs to create responsive mechanical sculptures without writing C++ code
Videos
Specifications
- Wireless connectivity
- 2.4GHz Wi-Fi
- Built-in MQTT communication
- Sensor interfaces
- 2x I2C ports with 4-pin PH2.0 connectors
- 4x I/O ports with 3-pin PH2.0 connectors
- Output interfaces
- 2x 5V servo ports with 3-pin 2.54mm headers
- WS2812 addressable lighting support through configurable I/O
- Servo compatibility
- 180° servos
- 300° servos
- Continuous-rotation servos
- Display
- 0.91-inch OLED
- IP address and port-configuration display
- Default power-saving sleep mode
- Controls
- WKUP button for waking the display
- RESET button for restarting the device
- Status indicator
- Yellow for waiting for Wi-Fi configuration
- Red for waiting for the network connection
- Green for network-connected
- Power and configuration
- 5V input through USB Type-C
- Text-file network configuration
- Compatible software
- TouchDesigner
- Unity
- Unreal Engine
- Max/MSP
- vvvv
- Other MQTT-compatible creative tools
Kit Contents
- WIAnode
- Silicone cable pack
Associated Kit
Required Equipment
- USB Type-C cable
- 5V USB power source
- 2.4GHz Wi-Fi network
- Compatible sensors or output devices for the intended project
Required Software
- One compatible creative software environment, such as
- TouchDesigner
- Unity
- Unreal Engine
- Max/MSP
- vvvv
- Another MQTT-compatible tool
Block Diagram
Connections Overview