Diotec Semiconductor SKL12-AQ SMD Schottky Barrier Rectifier Diode
Diotec Semiconductor SKL12-AQ SMD Schottky Barrier Rectifier Diode features a low forward voltage drop in a low-profile package. This SMD diode weighs around 0.02g and is available in UL 94V-0 case material. The SKL12-AQ SMD diode complies with RoHS, REACH, and conflict minerals. This SMD diode operates over a junction temperature range of -50°C to +150°C and under 260°C/10s solder and assembly conditions. The SKL12-AQ SMD diode is ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, commercial/industrial-grade, and is AEC-Q101-compliant or AEC-Q101-qualified.
Features
- Low forward voltage drop
- Low-profile package
- RoHS (exemption 7a.I) compliant
- REACH compliant
- Conflict minerals compliant
- 0.02g weight
- UL 94V-0 case material
- 260°C/10s solder and assembly conditions
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
- Commercial/industrial grade
- AEC-Q101 compliant or-AQ AEC-Q101 qualified
Specifications
- 1A at TT=100°C average forward rectified current
- 4A at TT=100°C, f>15Hz repetitie peak forward current
- Peak forward surge current:
- Half sine-wave:
- 22A at 50Hz (10ms)
- 25A at 60Hz (8.3ms)
- Half sine-wave:
- 2.4A2S at t<10ms rating for fusing
- -50°C to +150°C operating junction temperature range
- -50°C to +150°C storage temperature range
Characteristic Curve
Dimensions
Yayınlandı: 2026-08-06
| Güncellenmiş: 2026-08-18