u-blox EVK-ANNA-B5 Evaluation Kits

u-blox EVK-ANNA-B5 Evaluation Kits are designed to evaluate ANNA-B5 stand-alone BLUETOOTH® LE modules. These kits enable quick prototyping of low-power IoT applications that support BLUETOOTH® channel sounding and the 802.15.4-2020 standard, including Thread®, Matter™, and Zigbee®. The ANNA-B50 modules are built on the Nordic Semiconductor nRF54L15 chipset, featuring an Arm® Cortex®-M33 microcontroller, 1.5MB NVM, up to 256kB RAM, and 128MHz system clock. The EVK-ANNA-B5 kits include the EVK-ANNA-B5 board, an external 2.4GHz antenna with a U.FL connector, an NFC antenna, and a USB cable. All features supported in the ANNA-B50 series modules are easily accessible from the Evaluation Kit (EVK).

Features

  • All ANNA-B5 module pins are available at the connectors
  • Two mikroBUS™ sockets for add-on boards
  • Qwiic connector for I2C accessories
  • 64-Mbit QSPI flash
  • Powered through USB, external power supply, or coin cell battery
  • Variants for use with open CPU or u-connectXpress
     

Applications

  • Industrial automation
  • Medical and healthcare
  • Real-Time Locations (RTLS)
  • Indoor positioning
  • Asset tracking
  • Wireless-connected and configurable equipment
  • Advanced wearables
  • Low-power sensors
  • Point-of-sale
  • Smart home and buildings
  • Telematics

Kit Contents

  • EVK-ANNA-B5 board
  • External 2.4GHz antenna with U.FL connector
  • NFC antenna
  • USB cable

Block Diagram

Block Diagram - u-blox EVK-ANNA-B5 Evaluation Kits
Yayınlandı: 2026-06-02 | Güncellenmiş: 2026-06-11